Radiall R404101000

Conn SMA Terminator 0Hz to 4GHz 50Ohm ST M Gold Over Nickel
$ 3.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R404101000.

element14 APAC

Datasheet2 pages21 years ago
Datasheet1 page24 years ago

Inventory History

3 month trend:
-5.34%

CAD Models

Download Radiall R404101000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF031-208-RFX
connector, rf coaxial, bnc commercial in-series adapter, tee, jack-plug-jack, 50 ohm
Amphenol RF031-315-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RF031-320-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg58, 141 cable, 50 ohm
TE Connectivity5-1634532-1
Conn ZDC/BNC Adapter RCP/PL/RCP 0Hz to 4GHz 50Ohm T Style Gold Over Nickel Over Copper Individual
RF SMP Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Radiall R404101000 provided by its distributors.

Conn SMA Terminator 0Hz to 4GHz 50Ohm ST M Gold Over Nickel
SMA Header 4GHz 50惟 Coaxial Connectors (RF) ROHS
CHARGES SMA 4GHZ C500 | RADIALL R404101000
TERMINATION: SMA M 4GHZ 1W 50ohms
Rf/Coaxial, Terminator, Sma Plug, 1W, 4Ghz; Rf/Coaxial Termination Type:Coaxial Termination; Operating Frequency Min:-; Operating Frequency Max:4Ghz; Connector Type:Sma; Connector Gender:Plug; Impedance:50Ohm; Product Range:- Rohs Compliant: Yes |Radiall R404101000.
RF COAXIAL, SMA, STRAIGHT PLUG, 50OHM; Connector Type: SMA Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: -; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Brass; Contact Plating: Gold Plated Contacts; Frequency Max: 4GHz; Connector Mounting: Cable Mount; Product Range: -; SVHC: No SVHC (15-Jan-2018); Connector Mounting Orientation: Cable; Operating Frequency Max: 2.5GHz; Power Rating: 1W

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • R404101000.