Radiall R191447000

Rf / Coaxial Adaptor, Inter Series Coaxial, Straight Adapter, Bnc, Jack, Uhf, Plug Rohs Compliant: Yes
$ 51.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R191447000.

IHS

Datasheet36 pages4 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Radiall R191447000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1-1337571-0
Conn BNC-UHF Adapter PL/RCP 0Hz to 500MHz 50Ohm ST Gold Bag
RadiallR191445000
Conn BNC-UHF Adapter 0Hz to 500MHz 50Ohm ST M/F Silver Over Copper
Amphenol RF031-315-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RF031-2373
CONNECTOR RF COAXIAL TNC STRAIGHT PLUG CRIMP-CRIMP FOR RG 142 223 CABLE 50 OHM
Amphenol RF031-320-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg58, 141 cable, 50 ohm
TE Connectivity5225395-1
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug

Descriptions

Descriptions of Radiall R191447000 provided by its distributors.

Rf / Coaxial Adaptor, Inter Series Coaxial, Straight Adapter, Bnc, Jack, Uhf, Plug Rohs Compliant: Yes
Conn BNC-UHF Adapter RCP/PL 0Hz to 500MHz 50Ohm ST Gold Over Nickel
STRAIGHT 50OHMS RF ADAPTER BNC SOCKET TO UHF PLUG 0 - 0.5GHZ
BNC FEMALE - UHF MALE STRAIGHT ADAPTER
ADAPTOR, BNC JACK, UHF PLUG, 50OHM; Convert From Coax Type: BNC; Convert From Gender: Jack; Convert To Coax Type: UHF; Convert To Gender: Plug; Adapter Body Style: Straight Adapter; Impedance: 50ohm; Connector Type: Inter Serie

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc