Radiall R191332000

Conn Type N-SMA Adapter 0Hz to 11GHz 50Ohm ST Panel Mount F/F Gold
$ 69.984
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R191332000.

IHS

Datasheet36 pages4 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+84.04%

CAD Models

Download Radiall R191332000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol RF172117
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF242125
connector, rf coaxial, between series adapter, sma jack to n jack(bulkhead)
Amphenol RF172220
RF / Coaxial Connector, N Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Phosphor Bronze
Amphenol RF172173
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Crimp, 50 ohm, Phosphor Bronze
RadiallR161570000
Panel Receptacles,RF Connectors/Coaxial Connectors 1 11GHz 50¦¸ 28mm*19mm
RadiallR161606000
Conn Type N RCP 0Hz to 11GHz 50Ohm Solder Pot ST Panel Mount Gold Over Nickel

Descriptions

Descriptions of Radiall R191332000 provided by its distributors.

Conn Type N-SMA Adapter 0Hz to 11GHz 50Ohm ST Panel Mount F/F Gold
Header -55鈩儈+155鈩 11GHz 50惟 Coaxial Connectors (RF) ROHS
Adapter Coaxial N Jack-Sma Jack Bulkhead 50 Ohm; Conector, Tipo:Inter Series Coaxial; Forma Del Cuerpo Del Adaptador:Adaptador De Mamparo Recto; Conversión De Coaxial:N; Conversor De Género:Jack; Conversión A Coaxial:Sma |Radiall R191332000
ADAPTOR, N JACK, SMA JACK, 50OHM; Convert From Coax Type: N; Convert From Gender: Jack; Convert To Coax Type: SMA; Convert To Gender: Jack; Adapter Body Style: Straight Bulkhead Adapter; Impedance: 50ohm; Connector Type: Inter
Adapter Temperature range: -65 ... 165 °C Center contact: Female / Female Connection A: N Female Connection B: SMA Female Connector Design: Straight Contacts: Beryllium Copper / Gold-Plated Housing Material: Brass (CuZn) Insulation material: PTFE Series: SMA Frequency: 11 GHz Impedance: 50 Ohm

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc