
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Richardson RFPD | R161182000 | Contact | 50 | 9h | ||||||||
| RFMW | R161182000 | 0 | 50 | Bulk | 4h | |||||||
| Avnet | R161182000 | 0 | 50 | 4h | ||||||||
| Mouser | 501-R161182000 | 13 | 1 | Bulk | ||||||||
| UnikeyIC | R161182000 | 13 | 1 | Cut Tape | 2h |
Download datasheets and manufacturer documentation for Radiall R161182000.
Download Radiall R161182000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Radiall R161182000 provided by its distributors.
Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names: