TE Connectivity 5221221-2

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5221221-2.

JRH Electronics

Datasheet4 pages2 years ago

Master Electronics

ShanghaiCT

TE Connectivity

CAD Models

Download TE Connectivity 5221221-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-03-12
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity5221199-5
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
TE Connectivity5-1634516-5
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Jack
Rf / Coaxial Connector, Bnc Coaxial, Straight Jack, Crimp, 75 Ohm Rohs Compliant: Yes
Rf / Coaxial Connector, Bnc Coaxial, Straight Jack, Crimp, 75 Ohm Rohs Compliant: Yes
TE Connectivity1-1478061-0
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack
TE Connectivity413760-2
RF BNC Connector, Female, Cable Mount, Crimp Terminal, Jack

Descriptions

Descriptions of TE Connectivity 5221221-2 provided by its distributors.

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack
Conn BNC 0Hz to 4GHz 75Ohm Crimp ST Panel Mount RCP Gold Carton
CONN JACK BNC 75 OHM DUAL CRIMP
TE Connectivity BNCConnector female Coaxial connector, 5221221series, panel, 75Ωimpedance, Crimping termination, used forRG59 A/U、RG59 B/U、RG59/Uline
BNC Jack 75Ohm Straight Panel Mount
Rf Coaxial, Bnc Jack, 75 Ohm, Cable; Connector Type:Bnc Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp; Impedance:75Ohm; Coaxial Cable Type:Rg59, Rg59A, Rg59B; Contact Material:Beryllium Copper Rohs Compliant: Yes |Amp Te Connectivity 5221221-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5221221-2 .