Radiall R141704000

Rf/Coaxial Adaptor, Inter Series Coaxial, Straight Adapter, Bnc, Jack, Bnc, Jack Rohs Compliant: Yes |Radiall...
$ 9.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R141704000.

IHS

Datasheet32 pages4 years ago

Amar Radio Corporation

Farnell

Inventory History

3 month trend:
-84.06%

CAD Models

Download Radiall R141704000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF903-370P-51S
connector, rf coaxial, smb str plug, crimp/solder, rg174, 179, 187, 188, 316, 50 ohm, nick
Amphenol RF031-203-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF903-410P-53P
connector, rf coaxial, smb pcb plug recept, 4 legs, blunt post terminal, gold plt
RadiallR141327000
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Clamp Terminal, Jack

Descriptions

Descriptions of Radiall R141704000 provided by its distributors.

Rf/Coaxial Adaptor, Inter Series Coaxial, Straight Adapter, Bnc, Jack, Bnc, Jack Rohs Compliant: Yes |Radiall R141704000
Conn BNC Adapter F/F 0Hz to 4GHz 50Ohm ST Gold
Bayonet Lock 4GHz 50¦¸ JackJack, , 32.5mm
BNC-BNC, Female-Female, Jack-jack
BNC FF STR C100 | RADIALL R141704000
ADAPTOR, BNC JACK, BNC JACK, 50OHM; Convert From Coax Type: BNC; Convert From Gender: Jack; Convert To Coax Type: BNC; Convert To Gender: Jack; Adapter Body Style: Straight Adapter; Impedance: 50ohm; Connector Type: Inter Serie

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc