Radiall R141440000

RF BNC Connector, Male, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
$ 15.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R141440000.

IHS

Datasheet32 pages4 years ago

Newark

Farnell

Inventory History

3 month trend:
-9.45%

CAD Models

Download Radiall R141440000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF903-406J-51R
connector, rf coaxial, smb blkhd recept, front mount, solder cup terminal, 50 ohm
Amphenol RF903-402J-51R
RF / Coaxial Connector, SMB Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Brass
RadiallR114554000
RF / Coaxial Connector, SMB Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Brass
Amphenol RFB1551A1-NT3G-50
Rf / Coaxial Connector, Bnc Coaxial, Straight Flanged Plug, 50 Ohm, Brass Rohs Compliant: Yes
Amphenol RF112522
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Phosphor Bronze
TE Connectivity227426-1
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack

Descriptions

Descriptions of Radiall R141440000 provided by its distributors.

RF BNC Connector, Male, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Pot ST Panel Mount Gold Over Nickel
1 BNC Header -65鈩儈+165鈩 4GHz 50惟 Coaxial Connectors (RF) ROHS
Rf/Coaxial Connector, Bnc Coaxial, Straight Flanged Plug, Solder, 50 Ohm, Brass Rohs Compliant: Yes |Radiall R141440000
RF COAXIAL, BNC, STRAIGHT PLUG, 50OHM; Connector Type: BNC Coaxial; Connector Body Style: Straight Flanged Plug; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Brass; Contact Plating: G

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc