Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R141182161

RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
$ 11.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R141182161.

IHS

Datasheet1 page0 years ago
Datasheet32 pages5 years ago

Alternate Parts

Price @ 1000
$ 11.84
$ 3.228
$ 3.228
Stock
1
36,719
36,719
Authorized Distributors
5
6
6
Connector Type
BNC
BNC, Coaxial
BNC, Coaxial
Gender
Male
Female
Female
Impedance
50 Ω
50 Ω
50 Ω
Mount
Cable
PCB, Through Hole
PCB, Through Hole
Frequency
-
1.5 GHz
1.5 GHz
Termination
Crimp
Solder
Solder
Orientation
Right Angle
Straight
Straight
Contact Plating
Gold
Gold
Gold
Contact Material
Brass
Brass
Brass
Dielectric Material
-
-
-
Housing Color
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

RadiallR141181161
Rf Bnc Connector, Male, Cable Mount, Crimp Terminal, Plug |Radiall R141181161
RadiallR141082161
Conn Rf/Coax, Bnc Coaxial, Straight Plug; |Radiall R141082161
RadiallR141007161
1 BNC Header -35鈩儈+70鈩 1.5GHz 50惟 Coaxial Connectors (RF) ROHS
Amphenol RF112162
connector, rf coaxial, bnc rt angle crimp/solder plug, for rg58, 141, LMR195, 50 ohm
Amphenol RF112596
connector, rf coaxial, bnc rt angle crimp/solder plug, for b9913, LMR400cable, 50ohm
Amphenol RF112178
connector, rf coaxial, bnc rt angle crimp/solder plug, for rg174, 316 cable, 50 ohm

Descriptions

Descriptions of Radiall R141182161 provided by its distributors.

RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
Conn BNC PL 0Hz to 1.5GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel
BNC / RIGHT ANGLE PLUG CRIMP TYPE CABLE 5/50 S
BNC M RA CR 5/50 C100 | RADIALL R141182161

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc