Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R141007161

1 BNC Header -35鈩儈+70鈩 1.5GHz 50惟 Coaxial Connectors (RF) ROHS
$ 8.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R141007161.

IHS

Datasheet1 page0 years ago
Datasheet32 pages5 years ago

Newark

Farnell

Inventory History

3 month trend:
+714%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

RadiallR141082161
Conn Rf/Coax, Bnc Coaxial, Straight Plug; |Radiall R141082161
RadiallR143082161
Conn TNC PL 0Hz to 1.5GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel
RadiallR141181161
Rf Bnc Connector, Male, Cable Mount, Crimp Terminal, Plug |Radiall R141181161
Amphenol RF031-2373
RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG55, RG142, RG223, RG400
Amphenol RF172102H243
connector, rf coaxial, n str crimp plug, captive cont, for b9913, LMR400 cable, 50 ohm
TE Connectivity5225395-1
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug

Descriptions

Descriptions of Radiall R141007161 provided by its distributors.

1 BNC Header -35鈩儈+70鈩 1.5GHz 50惟 Coaxial Connectors (RF) ROHS
RF BNC Connector, Male, Cable Mount, Clamp Terminal, Plug
Rf/Coaxial Connector, Bnc Coaxial, Straight Plug, Solder, 50 Ohm, Rg58, Rg141, Brass Rohs Compliant: Yes |Radiall R141007161
Bayonet Lock,Male Pin,Plug clip mounting,wire mounting,free hanging,threaded mounting,Through hole mounting 28mm(Length)*14.3mm(height)
RF COAXIAL, BNC, STRAIGHT PLUG, 50OHM; Connector Type: BNC Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: RG58, RG141; Contact Material: Brass; Contact Plating

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc