Amphenol RF 112162

connector, rf coaxial, bnc rt angle crimp/solder plug, for rg58, 141, LMR195, 50 ohm
$ 4.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 112162.

Electro Sonic

Datasheet1 page23 years ago

RS (Formerly Allied Electronics)

Newark

DigiKey

element14 APAC

Inventory History

3 month trend:
+38.09%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-02-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF031-335-RFX
connector, rf coaxial, bnc commercial rt angle plug, crimp-crimp, rg58, 141, 50 ohm
Amphenol RF112178
connector, rf coaxial, bnc rt angle crimp/solder plug, for rg174, 316 cable, 50 ohm
Amphenol RF112526
connector, rf coaxial, bnc rt angle crimp/solder plug, for rg142, 223 cable, 50 ohm
Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm
TE Connectivity5414363-4
Conn Rf/Coax Smb Coaxial Right Angle Pl; |Te Connectivity Amp 5414363-4
TE Connectivity5414363-5
50 Ohm Right Angle Plug Crimp Coaxial Cable SMB RF Connector

Descriptions

Descriptions of Amphenol RF 112162 provided by its distributors.

connector, rf coaxial, bnc rt angle crimp/solder plug, for rg58, 141, LMR195, 50 ohm
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
Conn BNC 0Hz to 4GHz 50Ohm Solder RA Cable Mount PL Gold
Amphenol RF Connector BNC Right Angle Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm Primary Part Number: 112162 with Alternate PN: B1112A1-ND3G-58U-50 Packed as Individual Bag
RF/COAXIAL BNC PLUG R/A 50 OHM CRIMP/SLDR; Connector Type:BNC Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:RG58, RG58A, RG58C, RG141, RG303; Contact Material:Brass RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF