Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R125072000W

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
$ 11.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R125072000W.

IHS

Datasheet1 page19 years ago

East Coast Microwave

Inventory History

3 month trend:
-15.74%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 11.723
$ 11.81
Stock
18,609
11,836
Authorized Distributors
6
6
Connector Type
-
Coaxial, SMA
Gender
Male
Male
Impedance
50 Ω
50 Ω
Mount
Cable
Cable
Frequency
18 GHz
12.4 GHz
Termination
Crimp
Crimp
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
Brass
Brass
Dielectric Material
-
-
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity1056443-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5447647-2
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol SV MicrowaveSF2900-6001
RF Connectors / Coaxial Connectors SMA M ConnForRG58Cbl RG58/141/142/223/400
TE Connectivity5447647-3
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity447647-3
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity / AMP447647-2
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Radiall R125072000W provided by its distributors.

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel
STRAIGHT 50OHMS CABLE MOUNT SMA CONNECTOR, PLUG, CRIMP TERMINATION RG188, RG316
1 SMA Header 12.4GHz 50惟 Coaxial Connectors (RF) ROHS

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc