Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R124071123

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
$ 9.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R124071123.

IHS

Datasheet53 pages9 years ago

Amar Radio Corporation

Inventory History

3 month trend:
+3.18%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 9.145
$ 10.77
Stock
15,024
1,110
Authorized Distributors
6
6
Connector Type
Coaxial, SMA
-
Gender
Male
Male
Impedance
50 Ω
50 Ω
Mount
Cable
Cable
Frequency
12.4 GHz
12.4 GHz
Termination
Crimp
Crimp
Orientation
Straight
Straight
Contact Plating
Gold
Copper, Gold
Contact Material
Brass
Brass
Dielectric Material
-
-
Housing Color
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity1056443-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5447647-2
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5447647-3
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
RadiallR125072000
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity447647-3
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity / AMP447647-2
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Radiall R124071123 provided by its distributors.

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold Over Copper
1 SMA Header 12.4GHz -65鈩儈+165鈩 50惟 Coaxial Connectors (RF) ROHS
Rf Coaxial, Sma, Straight Plug, 50Ohm; |Radiall R124071123
RF CONNECTOR, SMACOM M STR CR 2.6/50S C100 | RADIALL R124071123
RF COAXIAL, SMA, STRAIGHT PLUG, 50OHM; Connector Type: SMA Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Types: RG188, RG316; Contact Material: Brass; Contact Plating

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc