Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R124076320W

Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold Over Copper
$ 15.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R124076320W.

IHS

Datasheet1 page25 years ago

Newark

Inventory History

3 month trend:
+170%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1998-09-20
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

TE Connectivity5447647-2
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1056443-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5447647-3
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
RadiallR124071123
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
RadiallR125072000
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
RadiallR125075000
Conn Rf/Coax, Sma Coaxial, Straight Plug; |Radiall R125075000

Descriptions

Descriptions of Radiall R124076320W provided by its distributors.

Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold Over Copper
RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug
STRAIGHT 50OHM CABLE MNT SMA CONN, PLUG, CRIMP TERMINATION RG142, RG223, RG400
Rf Coaxial, Sma, Straight Plug, Cable; Connector Type:Sma Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Types:Kx23, Rg142, Rg223, Rg400; Contact Material:Brass; Contact Rohs Compliant: Yes |Radiall R124076320W
Radiall SMAConnector male Coaxial connector, Cable installation, 50Ωimpedance, Crimping termination, used forRG142, RG223, RG400line

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc