Radiall R114163000

1 SMB Header -55鈩儈+100鈩 4GHz 50惟 Coaxial Connectors (RF) ROHS
$ 17.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R114163000.

IHS

Datasheet27 pages8 years ago
Datasheet3 pages21 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Radiall R114163000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1-1478008-0
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Plug
RadiallR114165000
Connectors,RF Connectors/Coaxial Connectors 4GHz 50¦¸ 13.7mm*6.35mm
RadiallR141182000
1 BNC Header -65鈩儈+165鈩 4GHz 50惟 Coaxial Connectors (RF) ROHS
Amphenol RF903-369P-51A
Amphenol RF 903-369P-51A RF SMB Connector, Right Angle, Crimp, Plug, 50 Ohm
RadiallR141156000
RADIALL R141156000 RF / Coaxial Connector, BNC Coaxial, Right Angle Plug, Solder, 50 ohm
Amphenol RF903-367P-51A
RF Connector SMB Right Angle Crimp Plug for RG-174 RG-188 RG-316 50 Ohm

Descriptions

Descriptions of Radiall R114163000 provided by its distributors.

1 SMB Header -55鈩儈+100鈩 4GHz 50惟 Coaxial Connectors (RF) ROHS
RF SMB Connector, Female, Cable Mount, Clamp Terminal, Plug
Rf/Coaxial Connector, Smb Coaxial, Right Angle Plug, Solder, 50 Ohm, Rg178, Rg178Lc, Rg196 Rohs Compliant: Yes |Radiall R114163000
RF COAXIAL, SMB, RIGHT ANGLE PLUG, 50OHM; Connector Type: SMB Coaxial; Connector Body Style: Right Angle Plug; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: RG178, RG178LC, RG196; Contact Material: Beryll

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc