Amphenol RF 903-367P-51A

RF Connector SMB Right Angle Crimp Plug for RG-174 RG-188 RG-316 50 Ohm
$ 40.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 903-367P-51A.

Master Electronics

Datasheet1 page8 years ago

IHS

Newark

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-9.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1991-12-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol RF903-369P-51A
Amphenol RF 903-369P-51A RF SMB Connector, Right Angle, Crimp, Plug, 50 Ohm
Amphenol RF903-369P-51A2
RF Connector SMB Right Angle Crimp Plug for M17/152 50 Ohm
Amphenol RF903-368P-51A
RF SMB Connector, Female, Cable Mount, Crimp Solder Terminal, Plug
TE Connectivity1-1478008-0
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Plug
Amphenol RF031-212-1005
connector, rf coaxial, bnc straight plug, clamp/solder, for rg59(20awg-cc), 50 ohm
Amphenol RF000-6775
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 903-367P-51A provided by its distributors.

RF Connector SMB Right Angle Crimp Plug for RG-174 RG-188 RG-316 50 Ohm
RF SMB Connector, Female, Cable Mount, Solder Terminal, Plug
Conn SMB PL 0Hz to 4GHz 50Ohm Solder RA Cable Mount Gold
RF/COAXIAL SMB PLUG R/A 50OHM CRIMP/SLDR; RF/COAXIAL SMB PLUG R/A 50OHM CRIMP/SLDR; Connector Type:SMB Coaxial; Body Style:Right Angle Plug; Coaxial Termination:Solder / Crimp; Impedance:50ohm; RG Cable Type:RG-174, 188A, 316; Contact Material:Beryllium Copper

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)