
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RFMW | R113424000W | 0 | 1 | Bulk | 19h | |||||||
| Richardson RFPD | R113424000W | Contact | 50 | 1d | ||||||||
| TTI Europe | R113424000W | 759 | 2 | Bulk | 21h | |||||||
| RS (Formerly Allied Electronics) | R113424000W | 0 | 1 | Bulk | 7h | |||||||
| Avnet | R113424000W | 0 | 50 | 20h |
Download Radiall R113424000W symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Radiall R113424000W provided by its distributors.
Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names: