TE Connectivity 6061092-1

RF MCX Connector, 1 Contact(s), Female, Panel Mount, Surface Mount Terminal, Jack
$ 4.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6061092-1.

IHS

Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 6061092-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.615
$ 5.17
Stock
28,200
3,462
Authorized Distributors
6
4
Connector Type
-
-
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Panel
Surface Mount
Frequency
4 GHz
6 GHz
Termination
SMD/SMT, Solder
-
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
-
-
Dielectric Material
PTFE
TFE
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2007-05-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity966851-1
RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack
Amphenol RF908-22101T
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
Radiall MCXConnector female Coaxial connector, surface mount, 50Ωimpedance, Welding termination
Radiall MMCXConnector female Coaxial connector, surface, 50Ωimpedance, Welding termination
RadiallR113424020
RF MCX Connector, Female, Board Mount, Surface Mount Terminal, Receptacle
Microcoaxial RF, 50 Ohm, PCB Vertical Jack Receptacle, SMT, 1.25mm Mounted Height

Descriptions

Descriptions of TE Connectivity 6061092-1 provided by its distributors.

RF MCX Connector, 1 Contact(s), Female, Panel Mount, Surface Mount Terminal, Jack
Rf Coaxial, Mcx, Straight Jack, 50Ohm; |Te Connectivity Amp 6061092-1
Connector MCX RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold T/R
OSX VERTICAL JACK; Connector Type:MCX Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Surface Mount Vertical; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper; Contact Plating:Go

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6061092-1 .