Qualtek Q5-3X-1/8-01-SS200M

Heat Shrink Tubing, Flexible 0.120" (3.05mm) 3 to 1 Black 656.2' (200.0m)
$ 120.604
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek Q5-3X-1/8-01-SS200M.

JRH Electronics

Datasheet1 page13 years ago

Sager Electronics

DigiKey

Inventory History

3 month trend:
-27.78%

Related Parts

TE Connectivity / RaychemV2-2.0-0-SP-SM
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Bag/Box
TE Connectivity / RaychemV2-1.5-0-SP-SM
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
TE Connectivity / RaychemATUM-16/4-0-SP
Cable Accessories Heat Shrinkable Tubing Irradiated Modified Polyolefin Black Spool
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 656.2' (200.0m)
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN,500FT. L,2:1 SHRINK RATIO
Heat Shrink Tubing, Flexible 0.187", (4.75mm) 2 to 1 Black 500.0' (152.4m)

Descriptions

Descriptions of Qualtek Q5-3X-1/8-01-SS200M provided by its distributors.

Heat Shrink Tubing, Flexible 0.120" (3.05mm) 3 to 1 Black 656.2' (200.0m)
Heat Shrink Tubing & Sleeves DualWall AdhesvLine 1/8 200M Spool
TUBING;HEAT SHRINK;DUAL WALL;ADHESIVE LINED;(3:1);BLK;ID 1/8
QUALT Q5-3X-1/8-01-SS200M Wire - Cable > Cable Management > Heat Shrink
Heat Shrink Tubing, 3Mm, 3:1, Blk, 200M; Shrink Ratio:3:1; I.d. Supplied - Imperial:0.118"; I.d. Supplied - Metric:3Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:656Ft; Length - Metric:200M; I.d. Recovered Max - Metric:1Mmrohs Compliant: Yes |Qualtek Electronics Q5-3X-1/8-01-SS200M

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO