TE Connectivity / Raychem V2-1.5-0-SP-SM

Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
$ 0.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem V2-1.5-0-SP-SM.

JRH Electronics

Datasheet2 pages12 years ago
Datasheet2 pages22 years ago
Datasheet4 pages7 years ago
Datasheet2 pages22 years ago

Sager Electronics

Electro Sonic

Burklin Elektronik

TE Connectivity

Inventory History

3 month trend:
-0.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemV2-3.0-0-SP-SM
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool
TE Connectivity / RaychemV2-3.5-0-SP-SM
Heat Shrink Tubing And Sleeves V2-3.5-0-Sp-Sm |Te Connectivity Raychem 779783J001
TE Connectivity / RaychemV2-2.5-0-SP-SM
Heat Shrink Tubing And Sleeves V2-2.5-0-Sp-Sm |Te Connectivity Raychem 463453J001
THIN-WALL MULTI PURPOSE HEAT SHRINK TUBING;6.35MM DIA.;BLACK;152.40M;PF-1/4-4BK
Thin-Wall multi Purpose Heat Shrink Tubing, 2.36mm Inside Diameter (As Supplied), Black, 1.83m Length
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.18 ID Before Shrink, 2:1 Shrink Ratio, BLACK

Descriptions

Descriptions of TE Connectivity / Raychem V2-1.5-0-SP-SM provided by its distributors.

Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool
Black, 2:1, Single Wall Tubing, Shrinks To .03 in [.75 mm], Irradiated Modified Polyolefin, 2.1 mm [.08 in] Inner Diameter, RAYCHEM Versafit V2
Heat Shrink Tubing, 2.1Mm, Black; Shrink Ratio:2:1; I.d. Supplied - Imperial:0.075"; I.d. Supplied - Metric:2.1Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:-; Length - Metric:-; I.d. Recovered Max - Imperial:0.03" Rohs Compliant: Yes |Te Connectivity Raychem V2-1.5-0-SP-SM

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 137963J001