Qualtek 851-02/001

Filter, EMI; 2 A (RMS) (Max.) @ 250 VAC; 2250 VDC (Line to Ground); 115/250
$ 6.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 851-02/001.

DigiKey

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Related Parts

Bourns5718-RC
Inductor High Current Toroid 1100uH/650uH 15% 1KHz 2.5A 330mOhm DCR RDL
Bourns2324-V-RC
Inductor High Current Toroid 1000uH/593.6uH 15% 1KHz 2.4A 300mOhm DCR RDL
Inductor Power Toroid 1000uH 10% 1KHz Iron 2.5A 0.215Ohm DCR Box
Wurth Elektronik744821201
POWER LINE CHOKE, COMMON MODE, TYPE XS, 1 MH, 2A, 45 MOHM, WE-CMB SERIES
Inductor Power Unshielded Drum Core 1200uH 10% 100KHz Ferrite 3.7A 0.462Ohm DCR RDL
Inductor Power Unshielded Drum Core 1000uH 10% 100KHz Ferrite 4.1A 0.426Ohm DCR RDL

Descriptions

Descriptions of Qualtek 851-02/001 provided by its distributors.

Filter, EMI; 2 A (RMS) (Max.) @ 250 VAC; 2250 VDC (Line to Ground); 115/250
Power Line Filters G.P.RFI FILTER 2A
FILTER POWER LINE EMI FAST ON 2A

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO