Bourns 2324-V-RC

Inductor 1mH 2.4A 300mΩ ±15% Vertical Mount TH 16.51mm W × 16.51mm H
$ 1.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2324-V-RC.

Newark

Datasheet2 pages8 years ago
Datasheet1 page17 years ago

DigiKey

Inventory History

3 month trend:
+62.11%

CAD Models

Download Bourns 2324-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.925
$ 2.3
Stock
19,802
10,776
Authorized Distributors
6
6
Inductance
1 mH
1 mH
Tolerance
15 %
15 %
Current Rating
2.4 A
2.4 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
300 mΩ
300 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2324-H-RC
Ind High Current Wirewound 1mH 15% 1KHz 2.4A Toroid
Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2300HT-102H-RC
Inductor, 1mH, 2.4A, 216mΩ ±15%, TH, Horizontal Mount, 27.94mm × 13.97mm × 13.97mm
API Delevan2474R-37L
General Purpose Inductor, 1000uH, 15%, 1 Element, Ferrite-Core
API Delevan8532R-37L
General Purpose Inductor, 1000uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan4922-37L
General Purpose Inductor, 1000uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Bourns 2324-V-RC provided by its distributors.

Inductor 1mH 2.4A 300mΩ ±15% Vertical Mount TH 16.51mm W × 16.51mm H
INDUCTOR,TOROIDAL;1000 L(UH);2.4ADC;+/015%;0.30 OHMS DCR;VERTICAL
Ind High Current Toroid 1mH 15% 1KHz 2.4A RDL
FIXED IND 1MH 2.4A 300 MOHM TH
Inductor High Current Toroid 1000uH 300mOhms
General Purpose Inductor, 1000uH, 15%, 1 Element
2300 Radial Vertical (Open) 1.280Diax0.650W 32.51mmx16.51mm 1mH
TOROIDAL INDUCTOR, 1MH, 2.4A, 15%
2.4A 1mH ±15% Plugin,D=32.5mm Power Inductors ROHS
2324 INDUCTOR 1000UH 2.4A VERT
Inductance mH = 1 / Tolerance = ±20 % / Maximum DC Resistance mOhm = 300 / Rated Current A = 2.4 / Test Frequency kHz = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Wire Lead / Mounting Type = Through Hole / Series = 2324 / Width mm = 16.5 / Diameter mm = 32.5

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2324-V-RC.