Qualtek 338010-01

Cable Assembly AC Power 2.286m NEMA 5-15P to C15 3 to 3 POS M-F Crimp-Crimp 16AWG
$ 6.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 338010-01.

TME

Datasheet1 page18 years ago

Inventory History

3 month trend:
+119%

Supply Chain

Introduction Date2010-05-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem55A0111-16-0
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem44A0111-16-0
Wire, Hook Up, Spec44, 16 Awg, 1.23 Mm , 600 V, Black, 328 Ft, 100 M Rohs Compliant: Yes
TE Connectivity / Raychem99M0111-16-0
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / RaychemCB7023-000
Wire And Cable, 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5364C-BK199
Wire And Cable, 4 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5074C-BK199
Wire And Cable, 4 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Qualtek 338010-01 provided by its distributors.

Cable Assembly AC Power 2.286m NEMA 5-15P to C15 3 to 3 POS M-F Crimp-Crimp 16AWG
QUALT 338010-01 Wire - Cable > Power Cord
POWER CORD, 3 COND, NEMA5-15P TO IEC 320-C15, BLACK, SJT, 7.50, 16AWG
NEMA 5-15P to IEC 60320 C15 16AWG / 3C SJT 60C 90 inches
AC Power Cords NEMA 5-15P C-15 SJT 7'6 16/3
338010-01, QUALTEK ELECTRONICS
Power Cord, 5-15P/Iec C15, 2.3M, 13A; Connector Type A:Nema 5-15P; Connector Type B:Iec 60320 C15; Cable Length - Metric:2.3M; Current Rating:13A; Voltage Rating:125Vac; Jacket Color:Black; Product Range:- Rohs Compliant: Yes |Qualtek Electronics 338010-01

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO