Usb Cable, 3.0 Type A-B Plug, 3M; Connector To Connector:Type A Plug To Type B Plug; Cable Length - Metric:3M; Cable Length - Imperial:9.8Ft; Usb Standard:Usb 3.0; Jacket Color:Black; Electronic Marking:-; Product Range:- Rohs Compliant: Yes |Qualtek Electronics 3023027-03M