Usb Cable, 3.0 Type A-Micro B Plug, 2M; Connector To Connector:Type A Plug To Type A Plug + Micro Type B Plug; Cable Length - Metric:2M; Cable Length - Imperial:6.6Ft; Usb Standard:Usb 3.0; Jacket Color:Black; Electronic Marking:- Rohs Compliant: Yes |Qualtek Electronics 3023023-02M