Qualtek 3023015-02M

Cable Assembly USB 2m USB 3.0 Type A to USB 3.0 Type B 9 to 9 POS M-M 24-30AWG
$ 6.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 3023015-02M.

IHS

Datasheet1 page15 years ago

Inventory History

3 month trend:
+381%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.0m Length, White
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.50m Length, Black
Qualtek3021007-06
Cable Assembly USB 1.83m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M 26AWG/28AWG
Qualtek3021013-10
Cable Assembly 3.05m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M 26AWG/28AWG
Qualtek3021009-06
Cable Assembly USB 1.83m USB 2.0 Type A to Mini USB 2.0 Type B 4 to 5 POS M-M 26AWG/28AWG

Descriptions

Descriptions of Qualtek 3023015-02M provided by its distributors.

Cable Assembly USB 2m USB 3.0 Type A to USB 3.0 Type B 9 to 9 POS M-M 24-30AWG
Qualtek Black USB 3.0 A Male to B Male 2 Foot Cable Assembly.
USB 3.0 (USB 3.1 Gen 1, Superspeed) A Male to B Male 2 mm Shielded Cable
Usb Cable, 3.0 Type A-B Plug, 2M; Connector To Connector:Type A Plug To Type B Plug; Cable Length - Metric:2M; Cable Length - Imperial:6.6Ft; Usb Standard:Usb 3.0; Jacket Color:Black; Electronic Marking:-; Product Range:- Rohs Compliant: Yes |Qualtek Electronics 3023015-02M

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO