Qualtek 3023005-01M

Cable Assembly USB 1m USB 3.0 Type A to Micro USB 3.0 Type B 9 to 10 POS M-M 24AWG/30AWG
$ 5.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 3023005-01M.

IHS

Datasheet1 page10 years ago

Sager Electronics

Inventory History

3 month trend:
-1.37%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8544.49.90.00
Introduction Date2016-02-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.0m Length, White
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.50m Length, Black
Qualtek3021007-06
Cable Assembly USB 1.83m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M 26AWG/28AWG
Qualtek3021013-10
Cable Assembly 3.05m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M 26AWG/28AWG
Qualtek3021009-06
Cable Assembly USB 1.83m USB 2.0 Type A to Mini USB 2.0 Type B 4 to 5 POS M-M 26AWG/28AWG

Descriptions

Descriptions of Qualtek 3023005-01M provided by its distributors.

Cable Assembly USB 1m USB 3.0 Type A to Micro USB 3.0 Type B 9 to 10 POS M-M 24AWG/30AWG
Qualtek Black USB 3.0 A Male to Micro B Male 1 Foot Cable Assembly.
USB Cables / IEEE 1394 Cables USB 3.0 A - MICRO B 30/30/24 1M BLK
USB 3.0 A MALE TO MICRO B MALE, BLACK, 30/30/24 AWG 1 METER
CABLE USB 3.0 A TO MICRO B 3.28'
3023005-01M, QUALTEK ELECTRONICS
Usb Cable, 3.0 Plug A-Micro B, 1M, Blk; Connector A:Usb Type A Plug; Connector B:Micro Usb Type B Plug; Cable Length - Metric:1M; Cable Length - Imperial:3.3Ft; Usb Standard:Usb 3.0; Jacket Color:Black; Electronic Marking:- Rohs Compliant: Yes |Qualtek Electronics 3023005-01M

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO