Qimonda HYB18TC1G160C2F-3S

DDR2 Dram, 64MX16, 0.45NS, Cmos, PBGA84
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Qimonda HYB18TC1G160C2F-3S.

IHS

Datasheet63 pages17 years ago

Alternate Parts

Price @ 1000
$ 25.025
Stock
65,418
260,329
Authorized Distributors
0
1
Case/Package
TFBGA
TFBGA
Number of Pins
-
84
Memory Type
-
DDR2 SDRAM, RAM
Density
-
1 Gb
Address Bus Width
-
16 b
Access Time
450 ps
450 ps
Frequency
-
-
Interface
-
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.32
Introduction Date2008-07-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Qimonda HYB18TC1G160C2F-3S provided by its distributors.

DDR2 DRAM, 64MX16, 0.45ns, CMOS, PBGA84
HYB18TC1G160C2F-3S QIMONDA

Manufacturer Aliases

Qimonda has several brands around the world that distributors may use as alternate names. Qimonda may also be known as the following names:

  • QimondaPb
  • QIMONDA (VA)
  • QIMONDA/PBF
  • Qimonda Europe GmbH
  • QIMONDA / INFIN
  • QIMONDA/INFINEON
  • QIMON
  • INFINEON/QIMONDA

Part Number Aliases

This part may be known by these alternate part numbers:

  • HYB18TC1G160C2F3S