Yageo Group TM1062DSB2

Non-RoHS Compliant 2002 Transceiver Surface Mount interface receiver -40C~85C 1.062Gbps 95mA 5.25V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group TM1062DSB2.

IHS

Datasheet12 pages23 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-01-10

Related Parts

Analog DevicesHMC942LP4E
Wide Band Low Power Amplifier, 71000MHz Min, 86000MHz Max, 1 Func, GAAS
Texas InstrumentsLM49350RL/NOPB
High Perf Codec Sub-Sys w/ Gnd-Ref St Headph Amp Ultra Low EMI Class D Loudspkr Amp 36-DSBGA -40 to 85
Texas InstrumentsLM8328TME/NOPB
Mobile I/O Companion Supporting Keyscan, I/O Expansion, PWM, and ACCESS.bus Host Interface 25-DSBGA -40 to 85
Analog DevicesHMC958LC5
14 Gbps 4:1 Selector SMT with Programmable Output Voltage
Analog DevicesHMC858LC4BTR
14 Gbps, 2:1 Differential Selector with Programmable Output Voltage
Analog DevicesHMC856LC5
28 Gbps, 5-Bit, Digital Time Delay with Programmable Output Voltage

Descriptions

Descriptions of Yageo Group TM1062DSB2 provided by its distributors.

Non-RoHS Compliant 2002 Transceiver Surface Mount interface receiver -40C~85C 1.062Gbps 95mA 5.25V
Telecom Circuit, 1-Func, PDSO28
IC TRANSCEIVER 1/1 MODULE
TRANSCEIVER PBC

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.