Yageo Group T8008NLT

Common Mode Chokes / Filters SMD CommonMode Choke 47uH .4Ohms
$ 2.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T8008NLT.

IHS

Datasheet3 pages13 years ago

Sager Electronics

ODG (Origin Data Global)

CAD Models

Download Yageo Group T8008NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.974
$ 3.1
Stock
38,516
12,029
Authorized Distributors
4
5
Inductance
47 µH
47 µH
Impedance
-
-
Test Frequency
-
-
Current Rating
-
-
DC Resistance (DCR)
400 mΩ
400 mΩ
Number of Lines
16
16

Supply Chain

Introduction Date2009-05-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group T8008NLT provided by its distributors.

Common Mode Chokes / Filters SMD CommonMode Choke 47uH .4Ohms
Choke, Common Mode, 47 uH, 28.58mm x 12.19mm x 5.84mm
Choke,ocl,cm 2-W, 47Uh Smt,tu, Rpb/Tube |Pulse Electronics T8008NLT
Common Mode Chokes Array 16 47uH 35dB 0.4Ohm DCR T/R
SMD Inductors 47 UH COMMON MOND CHOKE
400m惟 16 Common Mode Filters ROHS
Telecom Filter, 16 Function(s)
T8008NLT, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.