Yageo Group T3020NLT

Telecom Transformer 1: 2CT/1: 1 16 Terminal Gull Wing SMD
$ 3.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T3020NLT.

IHS

Datasheet2 pages14 years ago
Datasheet2 pages16 years ago

Alternate Parts

Price @ 1000
$ 3.8
$ 3.8
Stock
3,065
33,469
Authorized Distributors
3
5
Inductance
100 µH
100 µH
Turns Ratio
1:2
1:2
Current Rating
-
-
Isolation Voltage
-
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupT3020NL
Telecom Transformer 1:2CT/1:1 16 Terminal Gull Wing SMD
Yageo GroupE2467NLT
Telecom Transformer 1CT:2CT/1CT:1CT 0.3Ohm Prim. DCR 16 Terminal Gull Wing SMD

Descriptions

Descriptions of Yageo Group T3020NLT provided by its distributors.

Telecom Transformer 1:2CT/1:1 16 Terminal Gull Wing SMD
Audio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 100uH 2-Port
Telecom Transformer 1:2/1:1 1500Vrms Surface Mount
T1 / Cept / ISDN-PRI Transformers, 1500V, RoHS
Pulse SCT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.