Yageo Group T1137T

Telecom Transformer 1CT: 2.42CT/1CT: 2.42CT 0.7Ohm/0.7Ohm Prim. DCR 16Term. Gull Wing SMD
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T1137T.

IHS

Datasheet1 page16 years ago

Component Distributors Inc.

Mouser

Alternate Parts

Price @ 1000
$ 2.773
$ 2.773
Stock
32,772
75,594
75,594
Authorized Distributors
0
6
6
Inductance
-
1.2 mH
1.2 mH
Turns Ratio
1:2.42
1:2.42
1:2.42
Current Rating
-
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
-
Frequency
-
-
-
Insertion Loss (dB)
-
-
-
Return Loss
11 dB
11 dB
11 dB
Power Rating
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-12-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group T1137T provided by its distributors.

Telecom Transformer 1CT:2.42CT/1CT:2.42CT 0.7Ohm/0.7Ohm Prim. DCR 16Term. Gull Wing SMD
DUAL SURFACE MOUNT, 1500 VRMS, SMALL PACKAGE T1/CEPT/ISDN-PRI TRANSFORMER Telecom Transformer
Transformers T1/E1 XFMR,DUAL, BH
Telecom Transformer
vpe: 600/tr/smd

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.