Yageo Group T1104

Transformers T1/E1 XFMR; 4 PORT
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T1104.

IHS

Datasheet4 pages19 years ago

Mouser

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.12
Stock
10,549
7,126
Authorized Distributors
0
3
Inductance
-
-
Turns Ratio
1:1.14
-
Current Rating
-
-
Isolation Voltage
-
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
1 dB
Return Loss
11 dB
-
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-03-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-08-01
LTD Date2010-11-01

Descriptions

Descriptions of Yageo Group T1104 provided by its distributors.

Transformers T1/E1 XFMR; 4 PORT
Telecom Transformer

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.