Yageo Group PM4343.153NLT

PA4343 & PM4343 SMT Molded Power Inductor Series, up to 55A, 6.5mm Max Height
$ 0.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PM4343.153NLT.

ODG (Origin Data Global)

Datasheet5 pages5 years ago

Inventory History

3 month trend:
-85.69%

Alternate Parts

Price @ 1000
$ 0.871
$ 0.907
Stock
8,951
37,300
Authorized Distributors
6
6
Inductance
15 µH
15 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
28 mΩ
28 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PM4343.153NLT provided by its distributors.

PA4343 & PM4343 SMT Molded Power Inductor Series, up to 55A, 6.5mm Max Height
General Purpose Inductor, 15uH, 20%, 1 Element, SMD, 5550
Inductor Molded Power/Shielded 15uH 20% 100KHz 9A T/R
Shielded Molded Powder Inductor, 15 uH, RoHS
Pulse SCT
Power Inductors - SMD 15uH 9A 6.5mm +/-20% AEC-Q200, 17% VAT
100KHz 12.5A 9A 15¦ÌH 28m¦¸ ¡À20% , 14mm*12.8mm*6.5mm
9A 15uH 卤20% 12.5A Power Inductors ROHS
PM4343.153NLT, YAGEO / PULSE ELECTRONICS
Power Inductor, 15Uh, Shielded, 12.5A; Inductance:15Μh; Rms Current (Irms):9A; Inductor Construction:Shielded; Saturation Current (Isat):12.5A; Product Range:Pm4343.xxxnlt Series; Dc Resistance Max:0.028Ohm; Product Length:14Mm Rohs Compliant: Yes |Pulse Electronics PM4343.153NLT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.