Yageo Group PM2203.161NLT

Inductor Power Shielded/Molded Wirewound 0.16uH 20% 100KHz 22.2A 0.00233Ohm DCR Automotive AEC-Q200 T/R
$ 1.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PM2203.161NLT.

IHS

Datasheet5 pages5 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+69.43%

Alternate Parts

Price @ 1000
$ 1.126
$ 0.746
Stock
30,583
14,676
Authorized Distributors
6
6
Inductance
160 nH
160 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
2.33 mΩ
2.33 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-08-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Yageo Group PM2203.161NLT provided by its distributors.

Inductor Power Shielded/Molded Wirewound 0.16uH 20% 100KHz 22.2A 0.00233Ohm DCR Automotive AEC-Q200 T/R
High Current Composite Inductor - PA5003.XXXNLT and PM2203.XXXNLT
General Purpose Inductor, 0.16uH, 20%, 1 Element, SMD, 2221
Power Inductors - SMD IND, MODED POWER 5.7X5.5X3.1 SMT
FIXED IND 160NH 22.2A 2.33 MOHM
Ind High Current Power Molded 0.16uH 20% T/R
Composite Inductor Inductor, 0.16 uH, RoHS
Pulse SCT
100KHz 35A 22.2A 160nH 2.33m¦¸ ¡À20% SMD , 5.5mm*5.3mm*3.1mm
22.2A 160nH 卤20% 35A SMD,5.5x5.3mm Power Inductors ROHS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.