Yageo Group PH9185.012NLT

Xfmr, pwr, .450 Uh, ep7, sm Npb Rohs Compliant: Yes |Pulse Electronics PH9185.012NLT
$ 2.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PH9185.012NLT.

IHS

Datasheet3 pages2 years ago

Electro Sonic

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+505%

CAD Models

Download Yageo Group PH9185.012NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.57
$ 2.83
Stock
31,169
2,619
Authorized Distributors
6
4
Inductance
450 µH
450 µH
Turns Ratio
1:2
1:2
Current Rating
-
-
Isolation Voltage
4000 Vrms
5000 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
3 W
3 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-02-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group PH9185.012NLT provided by its distributors.

Xfmr, pwr,.450 Uh, ep7,sm Npb Rohs Compliant: Yes |Pulse Electronics PH9185.012NLT
Power Transformer 1CT:2CT 5000Vrms 6 Terminal Gull Wing SMD
Power Transformer 1CT:2CT Dual Prim. Dual Sec. SMD T/R
PH9185.012NLT, YAGEO / PULSE ELECTRONICS
Power Transformers SMD Hi Isolation Pwr 450uH .80Ohms
Single Single 10mm*10mm*12.5mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.