Yageo Group PE-68629

Audio Transformers / Signal Transformers THT T3/DS3/E3/STS-1 40uH 1-Port
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-68629.

IHS

Datasheet4 pages18 years ago

Component Distributors Inc.

Mouser

Alternate Parts

Price @ 1000
$ 4.86
Stock
42,878
40,760
Authorized Distributors
0
6
Inductance
-
40 µH
Turns Ratio
-
1:1
Current Rating
-
-
Isolation Voltage
-
3000 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-09-11
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PE-68629 provided by its distributors.

Audio Transformers / Signal Transformers THT T3/DS3/E3/STS-1 40uH 1-Port
Telecom Transformer
Transformers XFMR

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE68629