Yageo Group PE-68627NLT

Common Mode Chokes / Filters SMD CommonMode Choke 24uH .25Ohms
$ 3.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-68627NLT.

IHS

Datasheet3 pages13 years ago

Sager Electronics

Alternate Parts

Price @ 1000
$ 3.45
$ 2.874
Stock
57,704
57,291
Authorized Distributors
5
6
Inductance
24 µH
24 µH
Impedance
-
-
Test Frequency
100 MHz
100 MHz
Current Rating
-
-
DC Resistance (DCR)
250 mΩ
250 mΩ
Number of Lines
4
4

Supply Chain

Introduction Date2010-09-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PE-68627NLT provided by its distributors.

Common Mode Chokes / Filters SMD CommonMode Choke 24uH .25Ohms
Choke, sgl, cm,2-W, 27Uh, Smt, Tr, Npb/T&r |Pulse PE-68627NLT
Common Mode Chokes Quad 24uH 36dB 0.25Ohm DCR SMD T/R
Telecom Transformer 0.25Ohm Prim. DCR Surface Mount
PE-68627NLT, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE68627NLT