Yageo Group PE-68624NLT

Common Mode Chokes/Filters SMD CommonMode Choke
$ 2.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-68624NLT.

IHS

Datasheet3 pages11 years ago

ODG (Origin Data Global)

Factory Futures

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+78.70%

Alternate Parts

Price @ 1000
$ 2.102
$ 1.926
Stock
140,574
124,885
Authorized Distributors
6
6
Inductance
47 µH
47 µH
Impedance
-
-
Test Frequency
100 MHz
100 MHz
Current Rating
-
-
DC Resistance (DCR)
400 mΩ
400 mΩ
Number of Lines
2
2

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2010-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Common Mode Choke Wirewound 51uH -30% to 50% 1MHz 230mA 1812 Embossed Plastic T/R

Descriptions

Descriptions of Yageo Group PE-68624NLT provided by its distributors.

Common Mode Chokes/Filters SMD CommonMode Choke
Choke, sgl, cm,2-W, 47Uh, Smt, Tr, Npb/T&r |Pulse PE-68624NLT
Common Mode Chokes Dual 47uH 36dB 400mOhm DCR SMD T/R
Telecom Transformer 0.4Ohm Prim. DCR Surface Mount
400mΩ 2 - Common Mode Filters ROHS
2 47¦ÌH(Min) 400m¦¸ , 6.6mm*9.14mm*2.49mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE68624NLT