Yageo Group PE-67540NLT

Common Mode Chokes / Filters SMD CommonMode Choke 100uH .6Ohms
$ 2.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-67540NLT.

IHS

Datasheet3 pages13 years ago

Electro Sonic

Arrow Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.37
$ 3.13
Stock
48,330
71,723
Authorized Distributors
6
6
Inductance
100 µH
100 µH
Impedance
-
-
Test Frequency
100 MHz
100 MHz
Current Rating
-
-
DC Resistance (DCR)
600 mΩ
600 mΩ
Number of Lines
4
4

Supply Chain

Introduction Date2010-09-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Ind Common Mode Choke Wirewound 100uH -30% to 80% 100KHz 170mA 1812 Embossed T/R

Descriptions

Descriptions of Yageo Group PE-67540NLT provided by its distributors.

Common Mode Chokes / Filters SMD CommonMode Choke 100uH .6Ohms
Choke, sgl, cm 4-W, 100Uh, Smt, Tr, Npb/T&r |Pulse PE-67540NLT
Common Mode Chokes Quad 100uH 44dB 0.6Ohm DCR SMD T/R
Telecom Transformer 0.6Ohm Prim. DCR Surface Mount
Ethernet Choke, 0 to 70°C, RoHS
Pulse SCT
4 100¦ÌH(Min) 600m¦¸ , 12.1mm*15.3mm*8.89mm
PE-67540NLT, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE67540NLT