Yageo Group PE-65948

RF Transformer 1CT: 1CT 1500Vrms 1Ohm Prim. DCR 1Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-65948.

IHS

Datasheet1 page20 years ago

Mouser

Alternate Parts

Price @ 1000
$ 5.675
Stock
8,403
297
Authorized Distributors
0
6
Inductance
-
6.5 mH
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-09-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-12-31
LTD Date2011-06-30

Descriptions

Descriptions of Yageo Group PE-65948 provided by its distributors.

RF Transformer 1CT:1CT 1500Vrms 1Ohm Prim. DCR 1Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Datacom Transformer, ECHELON NEURON CHIPS Application(s), 1CT:1CT
Audio & Signal Transformers CHOKES
XFRMR 1CT:1CT FOR ECHELON/NEURON

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE65948