Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group PE-65793

Telecom Transformer 1: 1/1: 1 2.4Ohm/2.4Ohm Prim. DCR 2.4Ohm/2.4Ohm Sec. DCR 16Term. Gull Wing SMD
$ 5.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-65793.

IHS

Datasheet7 pages15 years ago

_legacy Avnet

Sager Electronics

Mouser

Alternate Parts

Price @ 1000
$ 5.64
$ 5.96
Stock
3
300
Authorized Distributors
2
3
Inductance
-
-
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
2000 Vrms
2000 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-10-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-04-16
LTD Date2020-04-16

Related Parts

Yageo GroupH1102NL
Telecom Transformer 2(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188NL
Telecom Transformer 2(1:1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188FNL
TRANSFORMER, 1: 1, 1PORT, 100BASE-TX, SMT; Inductance: 350μH; Product Range: -
Triad MagneticsTY-141P
Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.
Triad MagneticsTY-144P
TRIAD MAGNETICS TY-144P Audio Transformer, Line Matching, 4 mA, 15 kohm, 15 kohm, Through Hole
Triad MagneticsTY-145P
Audio Transformer 1:1 1500Vrms 44Ohm Prim. DCR 58Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole

Descriptions

Descriptions of Yageo Group PE-65793 provided by its distributors.

Telecom Transformer 1:1/1:1 2.4Ohm/2.4Ohm Prim. DCR 2.4Ohm/2.4Ohm Sec. DCR 16Term. Gull Wing SMD
Telecom Transformer 1:1/1:1 2000Vrms 2.4Ohm/2.4Ohm Prim. DCR 2.4Ohm/2.4Ohm Sec. DCR Surface Mount
Datacom Transformer, ISDN Application(s), 1:1; 1:1
PULSE XFMR 1:1 TX 1:1 RX 22MH
Transformers XFMR

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE65793