Yageo Group PE-65745

Telecom Transformer 1CT: 1.414CT/1CT: 1CT 1500Vrms 0.3Ohm Prim. DCR Surface Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-65745.

IHS

Datasheet4 pages12 years ago

Component Distributors Inc.

Mouser

Alternate Parts

Price @ 1000
$ 1.949
Stock
66,868
51,312
Authorized Distributors
0
6
Inductance
-
140 µH
Turns Ratio
1:1.414
1:1.414
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-10-14
LTD Date2010-01-14

Descriptions

Descriptions of Yageo Group PE-65745 provided by its distributors.

Telecom Transformer 1CT:1.414CT/1CT:1CT 1500Vrms 0.3Ohm Prim. DCR Surface Mount
Datacom Transformer, 10 BASE-T Application(s), 1CT:1.414CT; 1CT:2CT
LAN ISOLATION TRANSFORMER CATALOG
Audio & Signal Transformers XFMR

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE65745