Yageo Group PE-65388

Telecom Transformer 1: 1.15CT 1500Vrms 0.7Ohm Prim. DCR 0.9Ohm Sec. DCR Through Hole
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-65388.

IHS

Datasheet1 page16 years ago

Component Distributors Inc.

Mouser

Alternate Parts

Price @ 1000
$ 2.33
Stock
32,816
7,596
Authorized Distributors
0
3
Inductance
600 nH
1.5 mH
Turns Ratio
1:1.15
1:1.15
Current Rating
-
-
Isolation Voltage
1500 Vrms
-
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
11 dB
11 dB
Power Rating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PE-65388 provided by its distributors.

Telecom Transformer 1:1.15CT 1500Vrms 0.7Ohm Prim. DCR 0.9Ohm Sec. DCR Through Hole
Audio & Signal Transformers 1:1.15CT 6P SINGLE
TRANSFORMER, SGL, HC
XFRMR T1/CEPT/ISDN-PRI 1:1.15CT
Telecom Transformer

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE65388