Yageo Group PE-53933SNLT

General Purpose Inductor, 24uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 6062
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-53933SNLT.

IHS

Datasheet4 pages7 years ago

Future Electronics

Farnell

Inventory History

3 month trend:
-52.67%

Alternate Parts

Price @ 1000
$ 1.68
$ 1.759
Stock
7,348
28,866
Authorized Distributors
6
6
Inductance
24 µH
24 µH
Tolerance
20 %
20 %
Current Rating
2.74 A
2.74 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
70 mΩ
70 mΩ
Q Factor
-
-
Test Frequency
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 22uH 20% 1KHz Ferrite 3A 0.08Ohm DCR T/R
TAIYO YUDENNS10155T220MNV
Inductor Power Shielded Wirewound 22uH 20% 100KHz 2.8A 51.6mOhm DCR Automotive T/R
Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 20Q-Factor Ferrite 3.4A 0.053Ohm DCR T/R
Ind Power Shielded Wirewound 22uH 20% 100KHz 18Q-Factor Ferrite 3A T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.9A 0.0681Ohm DCR 3939 T/R
Wurth Elektronik7447715220
Power Choke Shielded Wirewound 22uH 20% 1KHz Ferrite 2.9A 0.065Ohm DCR T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group PE-53933SNLT provided by its distributors.

General Purpose Inductor, 24uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 6062
Inductor Power Toroid 24uH 20% 2.74A 0.07Ohm DCR T/R
FIXED IND 24UH 2.74A 70 MOHM SMD
2.74A 24¦ÌH 70m¦¸ ¡À20% SMD,15.8X15MM , 15.75mm*15.24mm*9.91mm
Power Inductors - SMD SIMPLE SWITCHER IND
Nonstandard 0.620Lx0.600W 15.75mmx15.24mm 24muH ±20%
2.74A 24uH 卤20% SMD,15.8x15mm Power Inductors ROHS
PE-53933S SMD 24uH 2740mA 150kH
PE-53933SNLT, YAGEO / PULSE ELECTRONICS
Toroidal Inductor, 24Uh, 2.74A, Smd; Product Range:Lci Pe53Xxx Series; Inductance:24Μh; Rms Current (Irms):2.74A; Dc Resistance Max:70Mohm; Inductance Tolerance:± 20%; Product Length:15.75Mm; Product Width:15.24Mm Rohs Compliant: Yes |Pulse Electronics PE-53933SNLT
INDUCTOR, 24UH, SMT, 2.74A, 9.9X15.2MM; Product Range: Simple Switcher Series; Inductance: 24µH; RMS Current (Irms): 2.74A; DC Resistance Max: 0.07ohm; Inductance Tolerance: ± 20%; Toroidal Inductor Case: 15.75mm x 15.24mm x 9.91mm; DC Current Rating: 2.74A; Inductor Case Style: SMD; No. of Pins: 2Pins

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE53933SNLT