Yageo Group PE-53911NL

Common Mode Chokes Dual 900uH 2.8kOhm 1.5A 0.06Ohm DCR SMD Tube Automotive AEC-Q200
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-53911NL.

IHS

Datasheet11 pages4 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+7.57%

CAD Models

Download Yageo Group PE-53911NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.5
$ 1.37
Stock
106,127
104,661
Authorized Distributors
6
6
Inductance
900 µH
900 µH
Impedance
-
-
Test Frequency
-
-
Current Rating
1.5 A
1.5 A
DC Resistance (DCR)
60 mΩ
60 mΩ
Number of Lines
2
2

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-03-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bourns7102-RC
Ind Common Mode Choke Toroid 850uH 15% 1KHz Ferrite 1A Pin
PLA10 series 100M ohm 0.9 mH 2 A 300 V Common Mode Choke
Inductor Power Wirewound 820uH 10% 1KHz 20Q-Factor Ferrite 0.56A 1.8Ohm DCR RDL Bag
General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 1211
Inductor RF Chip Unshielded Wirewound 820uH 5% 796KHz 30Q-Factor 30mA 35Ohm DCR 1812 T/R
General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812

Descriptions

Descriptions of Yageo Group PE-53911NL provided by its distributors.

Common Mode Chokes Dual 900uH 2.8kOhm 1.5A 0.06Ohm DCR SMD Tube Automotive AEC-Q200
Choke, Common Mode, 900 uH, 1.5 A, 16.38mm x 14.22mm x 8.89mm
PE-539XX SMT Toroid Common Mode Choke Series, Up To 3.6A
Common Mode Choke, 1.5 uH, 250 Vrms, RoHS
Pulse SCT
Common Mode Chokes / Filters SMT COMMON MODE IND
COMMON MODE CHOKE 1.5A 2LN SMD
Fixed Inductors SMT COMMON MODE IND
Data Line Filter, 2 Function(s), 250V, 1.5A, 4 Pin(s)
60m惟 2 Common Mode Filters ROHS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE-53911NL.
  • PE53911NL