Yageo Group PE-53829SNL

General Purpose Inductor, 112uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 6062
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-53829SNL.

IHS

Datasheet4 pages5 years ago

Sager Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
-2.47%

Alternate Parts

Price @ 1000
$ 1.61
$ 1.411
Stock
26,849
150,691
Authorized Distributors
6
6
Inductance
112 µH
112 µH
Tolerance
20 %
20 %
Current Rating
1.26 A
1.26 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
300 mΩ
300 mΩ
Q Factor
-
-
Test Frequency
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

API Delevan2474R-26L
General Purpose Inductor, 120uH, 15%, 1 Element, Ferrite-Core
Inductor Power Shielded Wirewound 120uH 15% 1KHz 15Q-Factor Ferrite 1.4A 0.19Ohm DCR T/R
Wurth Elektronik744771212
1KHz 5.2MHz 1.56A 1.3A 120¦ÌH 170m¦¸ ¡À20% SMD,12X12MM , 12mm*12mm*6mm
Inductor Power Shielded Wirewound 120uH 20% 100KHz Ferrite 1.3A 0.185Ohm DCR 4949 T/R
Inductor Power Shielded Wirewound 120uH 15% 1KHz 13Q-Factor Ferrite 1A 0.26Ohm DCR T/R
Inductor Power Shielded Wirewound 120uH 20% 100KHz Ferrite 1.08A 0.35Ohm DCR T/R

Descriptions

Descriptions of Yageo Group PE-53829SNL provided by its distributors.

General Purpose Inductor, 112uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 6062
PE-5XXXX SMT Toroid Inductor series for National 150kHz Simple Switcher, Up To 4.5A
Inductor Power Toroid 112uH 20% 1.26A 0.3Ohm DCR
FIXED IND 112UH 1.26A 300MOHM SM
1.26A 112¦ÌH 300m¦¸ ¡À20% SMD,15.8X15MM , 15.75mm*15.24mm*9.91mm
Shielded Toroid Inductor, 112 uH, RoHS
Pulse SCT
Nonstandard 0.620Lx0.600W 15.75mmx15.24mm 112muH ±20%
Simple Switcher Choke Npb/Tray |Pulse PE-53829SNL
PE-53829SNL, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE53829SNL