Yageo Group PE-53116NL

Inductor Power Toroid 167uH/220u(Rated)H 20% 3A 70mOhm DCR RDL
$ 2.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-53116NL.

IHS

Datasheet2 pages9 years ago

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
-11.15%

CAD Models

Download Yageo Group PE-53116NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-10-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Bourns2216-V-RC
INDUCTOR, TOROID,HIGH CURRENT, 220 UH,+/-15%, 0.083 OHM DCR MAX, VERTICAL
Inductor High Current Toroid 220uH/85.1uH 15% 1KHz 3.5A 0.053Ohm DCR RDL
Bourns2216-H-RC
Inductor High Current Toroid 220uH/125.6uH 15% 1KHz 3.6A 0.083Ohm DCR RDL
Inductor Power Chip Unshielded Wirewound 220uH 20% 100KHz Ferrite 0.32A 3.36Ohm DCR 2220 T/R
TAIYO YUDENCBC2518T221M
Inductor Power Chip Wirewound 220uH 20% 796KHz Ferrite 0.11A 10.92Ohm DCR 1007 T/R
TAIYO YUDENNS12575T221MNV
Inductor Power Shielded Wirewound 220uH 20% 100KHz 1.1A 0.36Ohm DCR Automotive T/R

Descriptions

Descriptions of Yageo Group PE-53116NL provided by its distributors.

Inductor Power Toroid 167uH/220u(Rated)H 20% 3A 70mOhm DCR RDL
General Purpose Inductor, 167uH, 20%, 1 Element
PE-53116NL Series 220 µH ±20% 3 A Unshielded Toroidal Inductor
Radial Vertical (Open) 1.300Lx0.700W 33.02mmx17.78mm 220muH ±20%
Shielded Toroid Inductor, 220 uH, RoHS
Pulse SCT
Ind Power Toroid 220uH 20% 3A RDL
Avnet Japan
3A 220uH 卤20% Plugin,33x17.8mm Power Inductors ROHS
3A 220¦ÌH 70m¦¸ ¡À20% , 33.02mm*17.78mm*35.56mm
INDUCTOR 220UH FOR 50KHZ SWITCHR
50KHz Simple Switcher SMT Inductors, up to 3A
PE-53116NL, YAGEO / PULSE ELECTRONICS
Inductor, 220Uh; Product Range:Simple Switcher Series; Inductance:220Μh; Rms Current (Irms):3A; Dc Resistance Max:0.07Ohm; Inductance Tolerance:± 20%; Dc Current Rating:3A; Flammability Rating:Ul94V-0; Inductor Case Style:Radial Rohs Compliant: Yes |Pulse Electronics PE53116NL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE53116NL