Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2216-V-RC

Inductor, Toroid, High Current, 220 Uh, +/-15%, 0.083 Ohm Dcr Max, Vertical
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2216-V-RC.

IHS

Datasheet2 pages7 years ago

Newark

DigiKey

Inventory History

3 month trend:
-75.32%

CAD Models

Download Bourns 2216-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.17
$ 1.895
Stock
29,564
19,130
Authorized Distributors
6
6
Inductance
220 µH
220 µH
Tolerance
15 %
15 %
Current Rating
3.6 A
3.6 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
83 mΩ
83 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2216-H-RC
Inductor High Current Toroid 220uH/125.6uH 15% 1KHz 3.6A 0.083Ohm DCR RDL
Inductor High Current Toroid 220uH/137.5uH 15% 1KHz 4.3A 0.091Ohm DCR RDL
Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2200HT-221H-RC
Ind Power Shielded 220uH 15% 1KHz Ferrite 530mA RDL Bulk
API Delevan2474R-29L
General Purpose Inductor, 220uH, 15%, 1 Element, Ferrite-Core
API Delevan2474-29L
General Purpose Inductor, 220uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 2216-V-RC provided by its distributors.

INDUCTOR, TOROID,HIGH CURRENT, 220 UH,+/-15%, 0.083 OHM DCR MAX, VERTICAL
Ind High Current Toroid 220uH 15% 1KHz 3.6A RDL
FIXED IND 220UH 3.6A 83 MOHM TH
General Purpose Inductor, 220uH, 15%, 1 Element
1kHz 3.6A 220μH 83mΩ ±15% Vertical Mount, TH 13.97mm W × 13.97mm H
2200 Radial Vertical (Open) 0.950Diax0.550W 24.13mmx13.97mm 220muH
3.6A 220uH ±15% Plugin,D=1mm Power Inductors ROHS
TOROIDAL INDUCTOR, 220UH, 3.6A, 15%; Product Range: 2200 Series; Inductance: 220µH; RMS Current (Irms): 3.6A; DC Resistance Max: 0.083ohm; Inductance Tolerance: ± 15%; Case Dimensions: 24.13mm x 13.97mm; DC C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.