Yageo Group PE-1206CCMC900STS

Common Mode Chokes Dual 90Ohm 100MHz 0.37A 0.3Ohm DCR SMD Automotive T/R
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-1206CCMC900STS.

ODG (Origin Data Global)

Datasheet3 pages5 years ago

Sager Electronics

Component Distributors Inc.

_legacy Avnet

Inventory History

3 month trend:
-1.48%

CAD Models

Download Yageo Group PE-1206CCMC900STS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-08-02
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 150uH 20% 100KHz 13Q-Factor Ferrite 1.25A 0.3Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 550mA 408mOhm DCR Blister T/R
Ind Power Bobbin Core 150uH 20% 100KHz 23Q-Factor Ferrite 1.4A T/R
Inductor Power Shielded Wirewound 150uH 20% 1KHz Ferrite 810mA 420mOhm DCR Blister T/R
Inductor Power Bobbin Core 150uH 20% 100KHz Ferrite 0.9A 0.34Ohm DCR T/R
TAIYO YUDENNS12555T151MN
Inductor Power Shielded Wirewound 150uH 20% 100KHz 1.43A 0.212Ohm DCR T/R

Descriptions

Descriptions of Yageo Group PE-1206CCMC900STS provided by its distributors.

Common Mode Chokes Dual 90Ohm 100MHz 0.37A 0.3Ohm DCR SMD Automotive T/R
Common Mode Filters / Chokes 1210 SHD SMD IND CHOKE
Choke, Common Mode, 90 Ohm, 370 mA, 3.2mm x 1.6mm x 1.9mm
Common Mode Chokes / Filters 2-Line Chip Choke .3Ohms
COMMON MODE CHOKE, 0.37A, 90 OHM, 1206; DC Current Rating:370mA; Inductance:-; Product Range:PulseChip CCMC Series; Impedance:90ohm; Inductor Case / Package:1206 [3216 Metric]; Product Length:3.2mm; Product Width:1.6mm RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE1206CCMC900STS