Yageo Group PE-0603CD180JTT

Inductor RF Chip Wirewound 18nH 5% 250MHz 35Q-Factor Ceramic 700mA 170mOhm DCR 0603 T/R
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-0603CD180JTT.

IHS

Datasheet7 pages5 years ago

Component Distributors Inc.

Pulse SCT

Sager Electronics

_legacy Avnet

Inventory History

3 month trend:
+10.71%

CAD Models

Download Yageo Group PE-0603CD180JTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.155
$ 0.172
$ 0.172
Stock
56,648
111,402
111,402
Authorized Distributors
6
6
6
Inductance
18 nH
18 nH
18 nH
Tolerance
5 %
5 %
5 %
Current Rating
700 mA
700 mA
700 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
170 mΩ
170 mΩ
170 mΩ
Q Factor
35
30
30
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-11-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Inductor RF Wirewound 0.018uH 5% 250MHz 30Q-Factor Alumina 0.7A 0.17Ohm DCR 0603 T/R
Wurth Elektronik744761118C
250MHz 3.1GHz 700mA 35@250MHz 18nH 120m¦¸ ¡À5% 0603 1.65mm*1.15mm*1.1mm
Inductor RF Wirewound 0.018uH 5% 250MHz 38Q-Factor Alumina 0.7A 0.17Ohm DCR 0603 T/R
Ind Chip Wirewound 18nH 5% 250MHz 37Q-Factor Ceramic 550mA 0603 T/R
General Purpose Inductor, 0.018uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.018uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.2Ohm DCR 0805 T/R

Descriptions

Descriptions of Yageo Group PE-0603CD180JTT provided by its distributors.

Inductor RF Chip Wirewound 18nH 5% 250MHz 35Q-Factor Ceramic 700mA 170mOhm DCR 0603 T/R
General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
250MHz 3.1GHz 700mA 35@180MHz 18nH 170m¦¸ ¡À5% 0603 1.8mm*1.24mm*1.02mm
wire wound chip inductor, 18 nh, +/-5%, 3100 mHz, RoHS
Pulse SCT
0603CD 0603 (1608Metric) 0.071Lx0.049W 1.80mmx1.24mm 18nH
FIXED IND 18NH 700MA 170MOHM SMD
700mA 18nH 卤5% 0603 Power Inductors ROHS
SURFACE MOUNT INDUCTORS-LEAD FREE

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE-0603CD180JTT.